Part Details for CMSZ5238B BK PBFREE by Central Semiconductor Corp
Overview of CMSZ5238B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSZ5238B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMSZ5238B BK PBFRE
|
Avnet Americas | Diode Zener Single 8.7V 5% 275mW 3-Pin SOT-323 Box - Boxed Product (Development Kits) (Alt: CMSZ5238B BK PBFRE) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0351 / $0.0435 | Buy Now |
DISTI #
610-CMSZ5238BBK
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance Zener Single Diode RoHS: Compliant | 0 |
|
$0.0470 / $0.0480 | Order Now |
DISTI #
CMSZ5238B BK PBFRE
|
Avnet Americas | Diode Zener Single 8.7V 5% 275mW 3-Pin SOT-323 Box - Boxed Product (Development Kits) (Alt: CMSZ5238B BK PBFRE) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0351 / $0.0435 | Buy Now |