Part Details for CMT-1261-SMT by CUI Devices
Overview of CMT-1261-SMT by CUI Devices
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT-1261-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CMT-1261-SMT-ND
|
DigiKey | BUZZER PIEZO 10V 16.9X16.9MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
11925 In Stock |
|
$1.7200 / $2.0300 | Buy Now |
DISTI #
102-1194-5-ND
|
DigiKey | BUZZER PIEZO 10V 16.9X16.9MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3863 / $2.4300 | Buy Now |
DISTI #
490-CMT-1261-SMT
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 16.9 mm square, 7.8 mm deep, P, 20 V, SMT, no driving circuit RoHS: Compliant | 13 |
|
$1.6200 / $2.8500 | Buy Now |
|
Future Electronics | Speakers & Transducers buzzer, 16.9mmsquare, 7.8mmdeep, P, 20V, SMT, nodrivingci RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6100 | Buy Now |
|
Future Electronics | Speakers & Transducers buzzer, 16.9mmsquare, 7.8mmdeep, P, 20V, SMT, nodrivingci RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | 16.9 mm, 20 V, 90 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer |
11986 In Stock |
|
$1.5600 / $1.9300 | Buy Now |
DISTI #
61885171
|
Verical | 16.9 mm, 20 V, 90 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer Min Qty: 35 Package Multiple: 1 | Americas - 10750 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
65704894
|
Verical | 16.9 mm, 20 V, 90 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer Min Qty: 35 Package Multiple: 1 | Americas - 1175 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
51539461
|
Verical | 16.9 mm, 20 V, 90 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer Min Qty: 50 Package Multiple: 25 Date Code: 1620 | Americas - 50 |
|
$2.5395 | Buy Now |
|
Master Electronics | 16.9 mm, 20 V, 90 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer |
11986 In Stock |
|
$1.5600 / $1.9300 | Buy Now |