-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1193-1-ND
|
DigiKey | BUZZER PIEZO 3V 16X16MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4392 In Stock |
|
$0.8832 / $1.8700 | Buy Now |
DISTI #
490-CMT-1603-SMT-TR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 2905 |
|
$0.9480 / $1.8600 | Buy Now |
|
Future Electronics | CMT Series 25 V 3 mA 4 kHz 70 dB Surface Mount Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | CMT Series 25 V 3 mA 4 kHz 70 dB Surface Mount Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | 16 mm, 25 V, 70 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer |
3000 In Stock |
|
$0.8360 / $0.8620 | Buy Now |
|
Chip Stock | 37222 |
|
RFQ | ||
|
Master Electronics | 16 mm, 25 V, 70 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer |
3000 In Stock |
|
$0.8360 / $0.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy