Part Details for CMT2166X by Maple Systems Inc
Overview of CMT2166X by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT2166X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-CMT2166X-ND
|
DigiKey | 15.6" HMI, 1920x1080, 1.6GHz Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$1,309.0000 | Buy Now |
DISTI #
73662362
|
RS | 15.6" Smart HMI, Projected Capacitive Touchscreen, 1920x1080 Resolution | Maple Systems cMT2166X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,477.9000 | Buy Now |