Part Details for CMT3108XP by Maple Systems Inc
Overview of CMT3108XP by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT3108XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-CMT3108XP-ND
|
DigiKey | 10.1" WiFi Capable High-Resoluti Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$1,220.0000 | Buy Now |
DISTI #
74664786
|
RS | 10.1 inch High Performance HMI, wifi capable, 2 Ethernet Ports | Maple Systems cMT3108XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,353.7100 | RFQ |