Part Details for CMU2052E by Ohmite Mfg Co
Overview of CMU2052E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU2052E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4071
|
Newark | Potentiometer, 2Mohm, 20%, Track Resistance:2Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 20%, Product Range:Cmu Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Ohmite CMU2052E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-CMU2052E-ND
|
DigiKey | 2 WATT CARBON POT TYPE CMU 10% Container: Case MARKETPLACE PRODUCT |
76 In Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res POT 2M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
80 In Stock |
|
$18.2200 / $19.6500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Master Electronics | Res POT 2M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
80 In Stock |
|
$18.2200 / $19.6500 | Buy Now |
Part Details for CMU2052E
CMU2052E CAD Models
CMU2052E Part Data Attributes
|
CMU2052E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CMU2052E
Ohmite Mfg Co
Potentiometer, 2W, 2000000ohm, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | CMU | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | LUG |