There are no models available for this part yet.
Overview of CMU2531 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMU2531 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
1 In Stock |
|
$13.8000 / $80.5600 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$21.6878 | Buy Now | |||
Master Electronics | Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
1 In Stock |
|
$13.8000 / $80.5600 | Buy Now |
CAD Models for CMU2531 by Ohmite Mfg Co
Part Data Attributes for CMU2531 by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
Construction
|
Covered
|
Manufacturer Series
|
CMU
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
29.4 mm
|
Package Length
|
15.9 mm
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
2 W
|
Reference Standard
|
MIL-R-94
|
Resistance
|
25000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
312 deg
|
Series
|
CMU
|
Technology
|
CARBON COMPOSITION
|
Working Voltage
|
500 V
|