Part Details for CMV1-R10P by DDK Ltd
Overview of CMV1-R10P by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMV1-R10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Panel Mount Receptacle 10 Pin - Solder Contacts Electroless Nickel Plating | 38 |
|
$26.5800 / $33.9500 | Buy Now |
Part Details for CMV1-R10P
CMV1-R10P CAD Models
CMV1-R10P Part Data Attributes:
|
CMV1-R10P
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
CMV1-R10P
DDK Ltd
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.72 inch | |
Body Diameter | 0.602 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |