Part Details for CMV4000-3E12M1LP by ams
Overview of CMV4000-3E12M1LP by ams
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMV4000-3E12M1LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$474.3800 | Buy Now |
Part Details for CMV4000-3E12M1LP
CMV4000-3E12M1LP CAD Models
CMV4000-3E12M1LP Part Data Attributes
|
CMV4000-3E12M1LP
ams
Buy Now
Datasheet
|
Compare Parts:
CMV4000-3E12M1LP
ams
IMAGE SENSORS & COLOR SENSORS AR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
Additional Feature | GLOBAL SHUTTER, EXTENDED DYNAMIC RANGE UPTO 90 DB | |
Array Type | FRAME | |
Body Breadth | 16.05 mm | |
Body Height | 2.75 mm | |
Body Length or Diameter | 16.15 mm | |
Data Rate | 480 Mbps | |
Dynamic Range | 60 dB | |
Frame Rate | 37 fps | |
Horizontal Pixel | 2048 | |
Housing | CERAMIC | |
JESD-609 Code | e3 | |
Master Clock | 48 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1 inch | |
Output Interface Type | SPI INTERFACE | |
Output Range | 0.40-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensitivity (V/lx.s) | 5.56 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 3.2 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |