There are no models available for this part yet.
Overview of CMWS-2405C3T by Diwell Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMWS-2405C3T by Diwell Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4369-CMWS-2405C3T-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$5.9087 / $8.3500 | Buy Now |