Part Details for CMX1211Z601B-10 by Laird Performance Material
Overview of CMX1211Z601B-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX1211Z601B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMX1211Z601B-10
|
Avnet Americas | Choke, Common Mode, 20 A, 31.5mm x 28mm x 19mm - Bulk (Alt: CMX1211Z601B-10) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8605 / $5.1399 | Buy Now |
DISTI #
875-CMX1211Z601B-10
|
Mouser Electronics | Common Mode Chokes / Filters Broadband,1Ck,3032 SM,W RoHS: Compliant | 1047 |
|
$4.7400 / $7.9900 | Buy Now |
DISTI #
71600765
|
RS | CMChokeBB,1Ck,3032,SM, W, | Laird Performance Materials CMX1211Z601B-10 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6500 / $8.0600 | RFQ |
DISTI #
CMX1211Z601B-10
|
Avnet Americas | Choke, Common Mode, 20 A, 31.5mm x 28mm x 19mm - Bulk (Alt: CMX1211Z601B-10) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8605 / $5.1399 | Buy Now |
DISTI #
CMX1211Z601B-10
|
Avnet Abacus | Choke, Common Mode, 20 A, 31.5mm x 28mm x 19mm (Alt: CMX1211Z601B-10) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |