Part Details for CMX1616Y222B-10 by LAIRD PLC
Overview of CMX1616Y222B-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMX1616Y222B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3820
|
Newark | Wire-Wound Dip Power Common Mode Choke, Inductance:2.156Mh, Rated Current:19A, Product Range:Cmx Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird CMX1616Y222B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$10.9500 / $14.9800 | Buy Now |
DISTI #
240-3052-ND
|
DigiKey | CMC 2.156MH 19A 2LN TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9534 / $11.0600 | Buy Now |
Part Details for CMX1616Y222B-10
CMX1616Y222B-10 CAD Models
CMX1616Y222B-10 Part Data Attributes
|
CMX1616Y222B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CMX1616Y222B-10
LAIRD PLC
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15.5 mm | |
Inductance | 2156 µH | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 19 A | |
Rated Voltage | 250 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 40 mm |