Part Details for CMX309FBC27.000MTR by Citizen Electronics Co Ltd
Overview of CMX309FBC27.000MTR by Citizen Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX309FBC27.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2925 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | 2340 |
|
$1.2600 / $3.6000 | Buy Now |
Part Details for CMX309FBC27.000MTR
CMX309FBC27.000MTR CAD Models
CMX309FBC27.000MTR Part Data Attributes
|
CMX309FBC27.000MTR
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMX309FBC27.000MTR
Citizen Electronics Co Ltd
CMOS Output Clock Oscillator, 27MHz Nom, PLASTIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.9mm x 8.65mm x 4.06mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CMX309FBC27.000MTR
This table gives cross-reference parts and alternative options found for CMX309FBC27.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX309FBC27.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.