Part Details for CMXH-ST2-C5-7-DIOP (ALTERNATE: 3605478) by Festo
Overview of CMXH-ST2-C5-7-DIOP (ALTERNATE: 3605478) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMXH-ST2-C5-7-DIOP (ALTERNATE: 3605478)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71190874
|
RS | Controller, 24V logic, 48V load supply, uses FCT software, TCP/IP | Festo CMXH-ST2-C5-7-DIOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,433.2200 | RFQ |