-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X35 PB-F DIODE M-FLAT MOQ=3000 V=20 PD=2W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMZ20(TE12L,Q,M)CT-ND
|
DigiKey | DIODE ZENER 20V 2W MFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1487 / $0.5100 | Buy Now |
DISTI #
CMZ20(TE12L,Q,M)
|
Avnet Americas | Diode Zener Single 20V 10% 2W 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMZ20(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1821 | Buy Now |
DISTI #
757-CMZ20TE12LQM
|
Mouser Electronics | Zener Diodes 20V 2W M-FLAT RoHS: Compliant | 5321 |
|
$0.1480 / $0.5100 | Buy Now |
DISTI #
CMZ20(TE12L,Q,M)
|
Avnet Americas | Diode Zener Single 20V 10% 2W 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMZ20(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMZ20(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMZ20(TE12L,Q,M)
Toshiba America Electronic Components
X35 PB-F DIODE M-FLAT MOQ=3000 V=20 PD=2W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |