Part Details for CMZ5356B TR13 TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5356B TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5356B TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5356B TR13 TIN/LEAD
|
Avnet Americas | Diode Zener Single 19V 5% 5W 2-Pin SMC T/R - Tape and Reel (Alt: CMZ5356B TR13 TIN/LEAD) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1625 / $0.1904 | Buy Now |
DISTI #
610-CMZ5356BTR13-TL
|
Mouser Electronics | Zener Diodes 5W High Pwr Zener 65mA 18.05 to 19.95 RoHS: Compliant | 0 |
|
$0.1640 / $0.1890 | Order Now |