Part Details for CMZ5382B TR13 by Central Semiconductor Corp
Overview of CMZ5382B TR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5382B TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5382B TR13
|
Avnet Americas | Silicon Zener Diode Power Single 140V 5% 5W 2-Pin SMC Surface Mount T/R - Tape and Reel (Alt: CMZ5382B TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |