Part Details for CMZ5921B TR13 by Central Semiconductor Corp
Overview of CMZ5921B TR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5921B TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5921B TR13
|
Avnet Americas | Diode Zener 6.8V 5% 1000W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5921B TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for CMZ5921B TR13
CMZ5921B TR13 CAD Models
CMZ5921B TR13 Part Data Attributes
|
CMZ5921B TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMZ5921B TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |