Part Details for CMZ5924B BK by Central Semiconductor Corp
Overview of CMZ5924B BK by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5924B BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5924B BK
|
Avnet Americas | Diode Zener 9.1V 5% 1000W 2-Pin SMA Bulk - Boxed Product (Development Kits) (Alt: CMZ5924B BK) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Box | 0 |
|
RFQ | |
DISTI #
CMZ5924B BK
|
Avnet Americas | Diode Zener 9.1V 5% 1000W 2-Pin SMA Bulk - Boxed Product (Development Kits) (Alt: CMZ5924B BK) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Box | 0 |
|
RFQ |