Part Details for CMZ5927B TR13 TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5927B TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMZ5927B TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5927B TR13 TIN/
|
Avnet Americas | Diode Zener Single 12V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5927B TR13 TIN/) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0702 / $0.0823 | Buy Now |
DISTI #
610-CMZ5927BTR13-TL
|
Mouser Electronics | Zener Diodes 1.5W 10A 0.5W 12Vz 550Ohm 9.1Vr RoHS: Compliant | 8966 |
|
$0.0710 / $0.4700 | Buy Now |
Part Details for CMZ5927B TR13 TIN/LEAD
CMZ5927B TR13 TIN/LEAD CAD Models
CMZ5927B TR13 TIN/LEAD Part Data Attributes
|
CMZ5927B TR13 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMZ5927B TR13 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |