Part Details for CMZ5929B TR13 TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5929B TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5929B TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5929B TR13 TIN/
|
Avnet Americas | Diode Zener Single 15V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5929B TR13 TIN/) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0315 / $0.0370 | Buy Now |
DISTI #
610-CMZ5929BTR13-TIN
|
Mouser Electronics | Zener Diodes 15V 1.0uA 11.4Vr 10A Ifsm 1.5W 200W RoHS: Compliant | 18286 |
|
$0.0330 / $0.3400 | Buy Now |
DISTI #
CMZ5929B TR13 TIN/
|
Avnet Americas | Diode Zener Single 15V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5929B TR13 TIN/) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0315 / $0.0370 | Buy Now |
Part Details for CMZ5929B TR13 TIN/LEAD
CMZ5929B TR13 TIN/LEAD CAD Models
CMZ5929B TR13 TIN/LEAD Part Data Attributes:
|
CMZ5929B TR13 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMZ5929B TR13 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |