There are no models available for this part yet.
Overview of CMZ5933B BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMZ5933B BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMZ5933B BK PBFREE
|
Avnet Americas | Diode Zener Single 22V 5% 1.5W 2-Pin SMA Box - Boxed Product (Development Kits) (Alt: CMZ5933B BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Box | 0 |
|
$0.1664 / $0.2104 | Buy Now | |
DISTI #
610-CMZ5933BBK
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 15.6mA 22.8 to 25.2 RoHS: Compliant | 0 |
|
$0.1850 / $0.2160 | Order Now |