Part Details for CMZ5935B TR13 TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5935B TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMZ5935B TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMZ5935BTR13TIN/LEADTR-ND
|
DigiKey | DIODE ZENER 27V 500MW SMA Min Qty: 10000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0716 / $0.0888 | Buy Now |
DISTI #
CMZ5935B TR13 TIN/
|
Avnet Americas | Diode Zener Single 27V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5935B TR13 TIN/) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0702 / $0.0823 | Buy Now |
DISTI #
610-CMZ5935BTR13-TL
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 13.9mA 25.65 to 28.3 RoHS: Compliant | 0 |
|
$0.0710 / $0.0880 | Order Now |