There are no models available for this part yet.
Overview of CMZ5938B BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMZ5938B BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMZ5938BBKPBFREE-ND
|
DigiKey | DIODE ZENER 36V 500MW SMA Min Qty: 4000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2160 | Buy Now | |
DISTI #
CMZ5938B BK PBFREE
|
Avnet Americas | Diode Zener Single 36V 5% 1.5W 2-Pin SMA Box - Boxed Product (Development Kits) (Alt: CMZ5938B BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Box | 0 |
|
$0.1664 / $0.2104 | Buy Now | |
DISTI #
610-CMZ5938BBK
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 9.6mA 37.05 to 40.95 RoHS: Compliant | 0 |
|
$0.1990 / $0.2160 | Order Now |
CAD Models for CMZ5938B BK PBFREE by Central Semiconductor Corp
Part Data Attributes for CMZ5938B BK PBFREE by Central Semiconductor Corp
CMZ5938B BK PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMZ5938B BK PBFREECentral Semiconductor CorpVS
-