Part Details for CMZ5945B BK PBFREE by Central Semiconductor Corp
Overview of CMZ5945B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5945B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMZ5945BBKPBFREE-ND
|
DigiKey | DIODE ZENER 68V 500MW SMA Min Qty: 5600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
CMZ5945B BK PBFREE
|
Avnet Americas | Diode Zener Single 68V 5% 1.5W 2-Pin SMA Box - Boxed Product (Development Kits) (Alt: CMZ5945B BK PBFREE) RoHS: Not Compliant Min Qty: 5600 Package Multiple: 800 Container: Box | 0 |
|
$0.1248 / $0.1463 | Buy Now |
DISTI #
610-CMZ5945BBK
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 5.5mA 64.6V to 71.4V RoHS: Compliant | 0 |
|
$0.1390 / $0.1420 | Order Now |
|
Future Electronics | Zener Diodes 1.5W 200W TVS Zener 5.5mA 64.6V to 71.4V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 231Bulk |
|
$0.1390 / $0.1620 | Buy Now |
Part Details for CMZ5945B BK PBFREE
CMZ5945B BK PBFREE CAD Models
CMZ5945B BK PBFREE Part Data Attributes
|
CMZ5945B BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMZ5945B BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |