Part Details for CMZ5951B by Central Semiconductor Corp
Overview of CMZ5951B by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CMZ5951B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 750 |
|
$0.1890 / $0.4050 | Buy Now |
Part Details for CMZ5951B
CMZ5951B CAD Models
CMZ5951B Part Data Attributes
|
CMZ5951B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5951B
Central Semiconductor Corp
Zener Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.1 mA |
Alternate Parts for CMZ5951B
This table gives cross-reference parts and alternative options found for CMZ5951B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5951B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5951B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5951B vs CMZ5951B#N/A |
CMZ5951BTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BTIN/LEAD#N/A |
CMZ5951BP | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5951B vs CMZ5951BP |
CMZ5951BBKTIN/LEAD | Zener Diode, 120V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BBKTIN/LEAD |
CMZ5951BPBK | Zener Diode, 120V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BPBK |
CMZ5951BPBKPBFREE | Zener Diode, 120V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BPBKPBFREE |
CMZ5951BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BTIN/LEAD |
CMZ5951BPPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BPPBFREE |
CMZ5951BBKPBFREE | Zener Diode, 120V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BBKPBFREE |
CMZ5951BPTR13PBFREE | Zener Diode, 120V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5951B vs CMZ5951BPTR13PBFREE |