There are no models available for this part yet.
Overview of CMZ5955B TR13 TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMZ5955B TR13 TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMZ5955BTR13TIN/LEADTR-ND
|
DigiKey | DIODE ZENER 180V 500MW SMA Min Qty: 10000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0716 / $0.0888 | Buy Now | |
DISTI #
CMZ5955B TR13 TIN/
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5955B TR13 TIN/) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0702 / $0.0823 | Buy Now | |
DISTI #
610-CMZ5955BTR13-TL
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 2.1mA 171V to 189V RoHS: Compliant | 0 |
|
$0.0710 / $0.0880 | Order Now |