Part Details for CN-24-C2 by Panasonic Electronic Components
Overview of CN-24-C2 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-24-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8975
|
Newark | Mating Cable, Connector Type A:Circular Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:Cx-400 Series, Accessory Type:Mating Cable Rohs Compliant: Yes |Panasonic CN-24-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2098-ND
|
DigiKey | DC 4 WIRE (ALL SENSORS) 2 METER Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$20.0000 / $22.0000 | Buy Now |
DISTI #
658-CN-24-C2
|
Mouser Electronics | Sensor Hardware & Accessories DC 4 WIRE (ALL SENSORS) 2 METER RoHS: Compliant | 6 |
|
$18.9200 / $22.0000 | Buy Now |
DISTI #
70036701
|
RS | Panasonic Plug In 2m Male Cable for use with NA1-5 Series, NA1-PK5 Series | Panasonic Industrial Automation CN-24-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8900 / $22.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3400 / $22.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.3400 / $22.7600 | Buy Now |
Part Details for CN-24-C2
CN-24-C2 CAD Models
CN-24-C2 Part Data Attributes
|
CN-24-C2
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CN-24-C2
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |