There are no models available for this part yet.
Overview of CN-24CL-C5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-324CLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 48 Positions, 2.54mm (0.100in) Pitch | |
10125112-320424CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10127820-1024CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for CN-24CL-C5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-CN-24CL-C5
|
Mouser Electronics | Sensor Hardware & Accessories 5M Right-angle Straight Cable for CY-100 and GX series sensors RoHS: Compliant | 0 |
|
$18.9200 / $22.0000 | Order Now | |
DISTI #
70238387
|
RS | Cordset, Cable, Right Angle, 5 Meter, For CY-100 and GX Series Sensors | Panasonic Industrial Automation CN-24CL-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8900 / $22.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5500 / $23.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.5500 / $23.2400 | Buy Now |