Part Details for CN-24EL-C2 by Panasonic Electronic Components
Overview of CN-24EL-C2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-004024ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P24S | |
10131077-160424ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S20P | |
65043-024ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for CN-24EL-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-CN-24EL-C2-ND
|
DigiKey | DC 4 WIRE 2 METER 90 DEG M8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0400 | Buy Now |
DISTI #
658-CN-24EL-C2
|
Mouser Electronics | Sensor Hardware & Accessories DC 4 WIRE 2 METER 90 DEG M8 RoHS: Compliant | 0 |
|
$21.5000 / $25.0000 | Order Now |
DISTI #
70475786
|
RS | Cordset, M8 Female Right Angle, 4 Wire, DC, 2m, PVC | Panasonic Industrial Automation CN-24EL-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9500 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9500 / $26.4100 | Buy Now |