Part Details for CN-24L-C5 by Panasonic Electronic Components
Overview of CN-24L-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-24L-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2537-ND
|
DigiKey | DC 4 WIRE ALL SENSORS 5M R/A M12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$29.0910 / $32.0000 | Buy Now |
DISTI #
658-CN-24L-C5
|
Mouser Electronics | Sensor Hardware & Accessories DC 4 WIRE (ALL SENSORS) 5 METER 90 DEG M12 RoHS: Compliant | 0 |
|
$27.5200 / $32.0000 | Order Now |
DISTI #
70475822
|
RS | Cordset, M12 Female Right Angle, 4 Wire, DC, 5m, PVC | Panasonic Industrial Automation CN-24L-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3800 / $32.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5300 / $33.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.5300 / $33.8000 | Buy Now |