Part Details for CN-5706 by BUD Industries Inc
Overview of CN-5706 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-5706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6006
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:36.58Mm, External Width - Metric:100Mm, External Depth - Metric:120Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5706 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
$10.0400 / $13.1900 | Buy Now |
DISTI #
377-1517-ND
|
DigiKey | BOX ALUM NAT 4.73"L X 3.952"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$9.0625 / $12.8000 | Buy Now |
DISTI #
563-CN-5706
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (4.7 X 4 X 1.4 In) RoHS: Compliant | 15 |
|
$9.0600 / $12.7300 | Buy Now |
DISTI #
70147718
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,4.73x3.95x1.44 ,NEMA 4X, IP66 | Bud Industries CN-5706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $14.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.6700 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant | 1113 Factory Stock |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
000000000002172566
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (4.7 X 4 X 1.4 In) Min Qty: 7 | 1113 |
|
$9.1000 / $14.5000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant | 1113 Factory Stock |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
10012592
|
TestEquity LLC | Bud Industries CN-5706 Die Cast Aluminum Enclosure, 4.7x4x1.4 in, CN Series | 1119 |
|
$11.1500 | Buy Now |