Part Details for CN-6703 by BUD Industries Inc
Overview of CN-6703 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-6703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6016
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:63.5Mm, External Width - Metric:115Mm, External Depth - Metric:31Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-6703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$9.3100 / $12.6600 | Buy Now |
DISTI #
377-1527-ND
|
DigiKey | BOX ALUM NATURAL 4.51"L X 2.50"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
13 In Stock |
|
$8.3750 / $11.9000 | Buy Now |
DISTI #
563-CN-6703
|
Mouser Electronics | Electrical Enclosures Mountable Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In) RoHS: Compliant | 4 |
|
$8.3700 / $11.9000 | Buy Now |
DISTI #
70147703
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,4.51x2.5x1.22 In, NEMA13,CN Series | Bud Industries CN-6703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9300 / $13.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | Box Metal - Aluminum - Cover Included - 4.512" L x 2.504" W (114.60mm x 63.60mm) X 1.214" (30.84mm) - Natural. RoHS: Compliant | 80 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
000000000002172576
|
Sager | Electrical Enclosures Mountable Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In) Min Qty: 10 | 80 |
|
$8.4000 / $13.4000 | Buy Now |
|
Master Electronics | Box Metal - Aluminum - Cover Included - 4.512" L x 2.504" W (114.60mm x 63.60mm) X 1.214" (30.84mm) - Natural. RoHS: Compliant | 80 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
10012602
|
TestEquity LLC | Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series | 80 |
|
$10.3100 | Buy Now |