Part Details for CN-6710 by BUD Industries Inc
Overview of CN-6710 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6710BARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
ADM6710DARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
5962-8967101LA | Analog Devices | 12-BIT,DUAL,BUFFERED MULT |
Price & Stock for CN-6710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6023
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:121.2Mm, External Width - Metric:172Mm, External Depth - Metric:107Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-6710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$22.8600 / $30.7000 | Buy Now |
DISTI #
377-1534-ND
|
DigiKey | BOX ALUM NATURAL 6.78"L X 4.77"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
83 In Stock |
|
$21.0000 / $29.8000 | Buy Now |
DISTI #
563-CN-6710
|
Mouser Electronics | Electrical Enclosures Mountable Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In) RoHS: Compliant | 0 |
|
$21.0000 / $29.5800 | Order Now |
DISTI #
70147710
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,6.78x4.77x4.21 In, NEMA13,CN Series | Bud Industries CN-6710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$21.2000 / $29.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure - External 6.78 x 4.77 x 4.21 Inches - Internal 6.22 x 4.21 x 4.06 Inches RoHS: Compliant |
2 In Stock 541 Factory Stock |
|
$20.8700 / $28.3600 | Buy Now |
DISTI #
000000000002172583
|
Sager | Electrical Enclosures Mountable Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In) Min Qty: 3 | 569 |
|
$21.0500 / $33.6000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure - External 6.78 x 4.77 x 4.21 Inches - Internal 6.22 x 4.21 x 4.06 Inches RoHS: Compliant |
2 In Stock 541 Factory Stock |
|
$20.8700 / $28.3600 | Buy Now |
DISTI #
10012609
|
TestEquity LLC | Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series | 541 |
|
$25.8500 | Buy Now |