Part Details for CN-71-C2 by Panasonic Electronic Components
Overview of CN-71-C2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-71-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2110-ND
|
DigiKey | QD CONN W/2M SUB CABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$10.0000 / $11.0000 | Buy Now |
DISTI #
658-CN-71-C2
|
Mouser Electronics | Sensor Hardware & Accessories QD CONNECTOR WITH 2M SUB CABLE FOR SIDE-BY-SIDE CONFIGURATION RoHS: Compliant | 0 |
|
$10.1400 / $11.0000 | Order Now |
DISTI #
70036385
|
RS | Sensor, Sub Cable, For FX-301 Sensor, QD Connector, 2 Meters Long | Panasonic Industrial Automation CN-71-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.1000 / $11.2200 | Buy Now |
|
Onlinecomponents.com | Sensor - Sub Cable - QD Connector - 2m Long. RoHS: Compliant | 0 |
|
$9.4100 / $12.4600 | Buy Now |
|
Master Electronics | Sensor - Sub Cable - QD Connector - 2m Long. RoHS: Compliant | 0 |
|
$9.4100 / $12.4600 | Buy Now |