Part Details for CN-74-C1 by Panasonic Electronic Components
Overview of CN-74-C1 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for CN-74-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2118-ND
|
DigiKey | QD CONN W/1 M MAIN CABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
29 In Stock |
|
$12.7270 / $14.0000 | Buy Now |
DISTI #
658-CN-74-C1
|
Mouser Electronics | Sensor Cables / Actuator Cables QD CONNECTOR WITH 1 M MAIN CABLE RoHS: Compliant | 11 |
|
$12.0400 / $14.0000 | Buy Now |
DISTI #
70475693
|
RS | Cordset, QD Connector With 1m Main Cable | Panasonic Industrial Automation CN-74-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$12.6000 / $14.0000 | Buy Now |
|
Onlinecomponents.com |
37 In Stock 10 Factory Stock |
|
$13.0400 / $17.8200 | Buy Now | |
DISTI #
CN-74-C1
|
TME | Connection lead, 1m, 0.2mm2, fiber-optic, Leads: lead x4 Min Qty: 1 | 10 |
|
$15.6800 / $17.7700 | Buy Now |
|
Master Electronics |
37 In Stock 10 Factory Stock |
|
$13.0400 / $17.8200 | Buy Now |
Part Details for CN-74-C1
CN-74-C1 CAD Models
CN-74-C1 Part Data Attributes:
|
CN-74-C1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CN-74-C1
Panasonic Electronic Components
QD CONN W/1 M MAIN CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Mode | MULTI | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |