Part Details for CN-UB-70DC-6-BB by Phoenix Contact
Overview of CN-UB-70DC-6-BB by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-UB-70DC-6-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4823
|
Newark | Coax Surge Protector, Type N, 10Ka, 70V Rohs Compliant: Yes |Phoenix Contact CN-UB-70DC-6-BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5800 / $167.2900 | Buy Now |
|
Onlinecomponents.com | Attachment plug with surge protection for coaxial signal interfaces. Connection: N connector - female/female RoHS: Compliant |
6 In Stock |
|
$94.2500 / $102.5800 | Buy Now |
DISTI #
2803166
|
TTI | RF Adapters - In Series CN-UB-70DC-6-BB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$97.5800 / $105.6200 | Buy Now |
|
Master Electronics | Attachment plug with surge protection for coaxial signal interfaces. Connection: N connector - female/female RoHS: Compliant |
6 In Stock |
|
$94.2500 / $102.5800 | Buy Now |
Part Details for CN-UB-70DC-6-BB
CN-UB-70DC-6-BB CAD Models
CN-UB-70DC-6-BB Part Data Attributes
|
CN-UB-70DC-6-BB
Phoenix Contact
Buy Now
|
Compare Parts:
CN-UB-70DC-6-BB
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |