Part Details for CN080-170-0011 by Yamaichi Electronics Co Ltd
Overview of CN080-170-0011 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for CN080-170-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-CN080-170-0011
|
Mouser Electronics | AMC / AMC B+ Connectors V-MNT CRD-EGE 10Gbps M.TCA FRM FACTR SPEC RoHS: Compliant | 39 |
|
$13.6200 / $20.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 12 Weeks | 0 |
|
$12.6300 | Buy Now |
Part Details for CN080-170-0011
CN080-170-0011 CAD Models
CN080-170-0011 Part Data Attributes
|
CN080-170-0011
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN080-170-0011
Yamaichi Electronics Co Ltd
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.291 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.945 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 110VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 170 |
Alternate Parts for CN080-170-0011
This table gives cross-reference parts and alternative options found for CN080-170-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN080-170-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZB85DHRN | Card Edge Connector, 170 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CN080-170-0011 vs RZB85DHRN |
8816-140-170S | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | KEL Corporation | CN080-170-0011 vs 8816-140-170S |
FXB85DCRN | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | CN080-170-0011 vs FXB85DCRN |
FZB85DCRN | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | CN080-170-0011 vs FZB85DCRN |
10131937-120ALF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | CN080-170-0011 vs 10131937-120ALF |
MXB85DCRT | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, White Insulator, Receptacle | Sullins Connector Solutions | CN080-170-0011 vs MXB85DCRT |
JBB85DYHT | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | CN080-170-0011 vs JBB85DYHT |
JCB85DYHD | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | CN080-170-0011 vs JCB85DYHD |
AXB85DCRT | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle | Sullins Connector Solutions | CN080-170-0011 vs AXB85DCRT |
JCB85DYHT | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | CN080-170-0011 vs JCB85DYHT |