Part Details for CN08D3-SR-2U-CM-AC by Omega Engineering
Overview of CN08D3-SR-2U-CM-AC by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for CN08D3-SR-2U-CM-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN08D3-SR-2U-CM-AC
|
Avnet Americas | CND3 TEMPERATURE AND PROCESS PID CONTROLLER - Bulk (Alt: CN08D3-SR-2U-CM-AC) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 27 Factory Stock |
|
$224.9433 | Buy Now |