CN0966B10S20S10-040
Description: 26500 2C 2#16 S TH PLUG SS LC

Overview of CN0966B10S20S10-040 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for CN0966B10S20S10-040 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 538-0966B10S20S10040
Mouser Electronics Standard Circular Connector 26500 2C 2#16 S TH PLUG SS LC 0
  • 1 $106.9500
  • 5 $103.7900
  • 10 $100.6500
  • 25 $97.5000
  • 50 $91.2100
$91.2100 / $106.9500 Order Now
DISTI # CIMCN0966B10S20S10-040
Interstate Connecting Components 26500 PLUG 2#16 SKT 0
Buy Now

CAD Models for CN0966B10S20S10-040 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN0966B10S20S10-040 by Cinch Connectivity Solutions

CN0966B10S20S10-040
Cinch Connectivity Solutions
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-26500
Backshell Type
SOLID
Body/Shell Style
SOCKET
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2
Contact Sizes
16
Contact Type
Crp Front Rlse
Coupling Type
THREADED
Degrees of Rotation
25
Other Description
SELF-LOCKING PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
GLASS FILLED EPOXY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
10
Shell Material
STAINLESS STEEL
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
10-20
Want to compare parts?
  1. CN0966B10S20S10-040
    Cinch Connectivity Solutions
    26500 2C 2#16 S TH PLUG SS LC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN0966B10S20S10-040 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN0966B10S20S10-040 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of CN0966B10S20S10-040 would you like to use for your alert(s)?
  • Please alert me when CN0966B10S20S10-040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN0966B10S20S10-040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN0966B10S20S10-040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN0966B10S20S10-040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN0966B10S20S10-040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN0966B10S20S10-040 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: