Part Details for CN0966B14S15P9Y140 by Cinch Connectivity Solutions
Overview of CN0966B14S15P9Y140 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CN0966B14S15P9Y140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-0966B14S15P9Y140
|
Mouser Electronics | Circular MIL Spec Connector 26500 15C 15#20 P P LUG SS WC RoHS: Not Compliant | 0 |
|
$128.1500 / $150.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.7500 / $145.9400 | Buy Now |
Part Details for CN0966B14S15P9Y140
CN0966B14S15P9Y140 CAD Models
CN0966B14S15P9Y140 Part Data Attributes
|
CN0966B14S15P9Y140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0966B14S15P9Y140
Cinch Connectivity Solutions
CONN PLUG MALE 15POS GOLD CRIMP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 15 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 24 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 9 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |