Part Details for CN0967C10A02SNY040 by Cinch Connectivity Solutions
Overview of CN0967C10A02SNY040 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CN0967C10A02SNY040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-0967C10A02SNY040
|
Mouser Electronics | Standard Circular Connector 26500 2C 2#20 S TH RECP AN LC | 0 |
|
$31.0100 / $41.8800 | Order Now |
DISTI #
CIMCN0967C10A02SNY040
|
Interstate Connecting Components | 26500 WALL MT 2#20 SKT | 0 |
|
Buy Now |
Part Details for CN0967C10A02SNY040
CN0967C10A02SNY040 CAD Models
CN0967C10A02SNY040 Part Data Attributes
|
CN0967C10A02SNY040
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0967C10A02SNY040
Cinch Connectivity Solutions
26500 2C 2#20 S TH RECP AN LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | VIBRATION-RESISTANT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-02 |