-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 100.8W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3411
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 100.8W, 8.4A, 12V, Power Supply Applications:Ite, Input Ratio:3:1, Output Power Max:100.8W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:8.4A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CN100A24-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5500 / $185.7200 | Buy Now |
DISTI #
285-2126-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$151.0376 / $185.7200 | Buy Now |
DISTI #
967-CN100A2412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12V 8.4A Quarter Brick 100.8W RoHS: Compliant | 1 |
|
$149.5500 / $185.7200 | Buy Now |
DISTI #
70562808
|
RS | Power Supply, PCB Mount, Quarter Brick, Input 24VDC, Output 12V 8.4A,100W | TDK-Lambda CN100A24-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$228.4000 / $249.8100 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 12V - PCB Mount Module RoHS: Compliant | 0 |
|
$149.5500 / $185.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN100A24-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN100A24-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 100.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 14.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |