Filter Your Search
1 - 2 of 2 results
|
CN100A24-12/CO
TDK-Lambda Corporation
|
$160.1547 | Yes | Transferred | 24 V | 12 V | 36 V | 14.4 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | TDK | |||||||||
|
CN100A24-12
TDK-Lambda Corporation
|
$165.6498 | Yes | Transferred | 24 V | 12 V | 36 V | 14.4 V | 11.88 V | 12.12 V | 8.4 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.05303 Vrms | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | CSA, EN, IEC, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |