Part Details for CN1020A12G12S6-000 by Cinch Connectivity Solutions
Overview of CN1020A12G12S6-000 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CN1020A12G12S6-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-N1020A12G12S6000
|
Mouser Electronics | Standard Circular Connector 26500 12C 12#20 S BY PLUG LC | 0 |
|
$61.5000 / $76.3200 | Order Now |
DISTI #
CIMCN1020A12G12S6-000
|
Interstate Connecting Components | 26500 PLUG 12#20 SKT | 0 |
|
Buy Now |
Part Details for CN1020A12G12S6-000
CN1020A12G12S6-000 CAD Models
CN1020A12G12S6-000 Part Data Attributes
|
CN1020A12G12S6-000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN1020A12G12S6-000
Cinch Connectivity Solutions
26500 12C 12#20 S BY PLUG LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 18 | |
Other Description | VIBRATION-PROOF PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Finish | CADIUM/NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-12 |