Part Details for CN10861_IRIS by LEDIL
Overview of CN10861_IRIS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN10861_IRIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5999
|
Newark | Led Lens, Spot, 38 Mm, Round, Pmma (Polymethylmethacrylate) Rohs Compliant: Yes |Ledil CN10861_IRIS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $8.5800 | Buy Now |
DISTI #
CN10861_IRIS
|
Avnet Americas | Round Lens Pack For Luxeon 5258, XHP50, Ostar Lighting LED (Alt: CN10861_IRIS) RoHS: Compliant Min Qty: 116 Package Multiple: 116 | 0 |
|
$2.2044 / $3.7422 | Buy Now |
DISTI #
CN10861_IRIS
|
Avnet Americas | Round Lens Pack For Luxeon 5258, XHP50, Ostar Lighting LED (Alt: CN10861_IRIS) RoHS: Compliant Min Qty: 116 Package Multiple: 116 | 0 |
|
$2.2044 / $3.7422 | Buy Now |
DISTI #
1817566
|
element14 Asia-Pacific | CREE MCE 38MM OPTIC & HOLDER, SPOT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3915 / $8.6501 | Buy Now |
DISTI #
1817566
|
Farnell | CREE MCE 38MM OPTIC & HOLDER, SPOT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$5.7882 / $8.5825 | Buy Now |
DISTI #
LENS-LI-IRIS-10861
|
Maritex | Lens for LED high power, angle: 5 to 20 degrees FWHM, Number of LEDs: 1, Dimensions: round 38mm, Height: 28.5mm, meterial: PMMA, PC, Fastening: glue, screw Min Qty: 1 Package Multiple: 1 | 137 |
|
$2.4750 / $2.7930 | Buy Now |
Part Details for CN10861_IRIS
CN10861_IRIS CAD Models
CN10861_IRIS Part Data Attributes:
|
CN10861_IRIS
LEDIL
Buy Now
|
Compare Parts:
CN10861_IRIS
LEDIL
|
Samacsys Manufacturer | LEDIL |