Part Details for CN12A by Switchcraft Conxall
Overview of CN12A by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CN12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2678-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-CN12A
|
Mouser Electronics | Phone Connectors 1/4" SHIELD PH JK 2C RoHS: Not Compliant | 52 |
|
$12.4500 / $16.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $20.4700 | Buy Now |
DISTI #
000000000000268952
|
Sager | Phone Connectors 1/4 SHIELD PH JK 2C | 0 |
|
Buy Now |
Part Details for CN12A
CN12A CAD Models
CN12A Part Data Attributes
|
CN12A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CN12A
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |