Part Details for CN13B by Switchcraft Conxall
Overview of CN13B by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CN13B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-CN13B
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3C 1/4" SHIELDED JK RoHS: Compliant | 46 |
|
$10.1000 / $15.3300 | Buy Now |
DISTI #
000000000000070522
|
Sager | Audio Cables / Video Cables / RCA Cables 3C 1/4 SHIELDED JK | 0 |
|
Buy Now |
Part Details for CN13B
CN13B CAD Models
CN13B Part Data Attributes:
|
CN13B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CN13B
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |