There are no models available for this part yet.
Overview of CN1E2KTTD100J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CN1E2KTTD100J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 35 | 10000 |
|
$0.0292 / $0.1462 | Buy Now | ||
Quest Components | 8000 |
|
$0.0390 / $0.1950 | Buy Now |
CAD Models for CN1E2KTTD100J by KOA Speer Electronics Inc
Part Data Attributes for CN1E2KTTD100J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
10 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CN1E2KTTD100J
This table gives cross-reference parts and alternative options found for CN1E2KTTD100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTTD100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KRTTDD100J | RES NET,THICK FILM,10 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | CN1E2KTTD100J vs CN1E2KRTTDD100J |
CN1E2KTTP100J | Array/Network Resistor, Isolated, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KTTD100J vs CN1E2KTTP100J |
CN1E2KTBK100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTTD100J vs CN1E2KTBK100J |
CN1E2KRTTD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KTTD100J vs CN1E2KRTTD100J |
CN1E2KRTTDD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTTD100J vs CN1E2KRTTDD100J |
CN1E2KLTD100J | RES NET,THICK FILM,10 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | CN1E2KTTD100J vs CN1E2KLTD100J |
RAVS102DJT10R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP | SEI Stackpole Electronics Inc | CN1E2KTTD100J vs RAVS102DJT10R0 |
CN1E2KTTDD100J | Array/Network Resistor, Isolated, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KTTD100J vs CN1E2KTTDD100J |
Related Parts for CN1E2KTTD100J
-
EXB24V102JXArray/Network Resistors
-
RN732ATTD1001B50Fixed Resistors
-
CM05X7R681K50AHFixed Capacitors
-
MPZ1005S121CT000Data Line Filters
-
551-0407FVisible LEDs
-
LM317MDCYLinear Regulator ICs
-
IDT74FCT162374ATPVBus Driver/Transceivers
-
TCM809TENB713Power Management Circuits
-
MAX4712EUE+TMultiplexers or Switches