There are no models available for this part yet.
Overview of CN1J4ATTD331J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CN1J4ATTD331J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 35 | 65000 |
|
$0.0197 / $0.1462 | Buy Now | ||
Quest Components | 52000 |
|
$0.0244 / $0.1950 | Buy Now |
CAD Models for CN1J4ATTD331J by KOA Speer Electronics Inc
Part Data Attributes for CN1J4ATTD331J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
330 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
330 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
330 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J4ATTD331J
This table gives cross-reference parts and alternative options found for CN1J4ATTD331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4ATTD331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN164ABI331J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CN1J4ATTD331J vs BCN164ABI331J7 |
CAT16-331J4LF | Array/Network Resistor, Isolated, 0.062W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CN1J4ATTD331J vs CAT16-331J4LF |
BCN164ABI331J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 330ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CN1J4ATTD331J vs BCN164ABI331J7 |
CN1J4ATTDD331J | Array/Network Resistor, Isolated, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4ATTD331J vs CN1J4ATTDD331J |
CAT16-331J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CN1J4ATTD331J vs CAT16-331J4 |
CAT16-331J4LFZ1 | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CN1J4ATTD331J vs CAT16-331J4LFZ1 |
CAT16A-331J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CN1J4ATTD331J vs CAT16A-331J4LF |
BCN164ABI331J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CN1J4ATTD331J vs BCN164ABI331J7S |
BCN164ABI331J13S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CN1J4ATTD331J vs BCN164ABI331J13S |
EXBV8V331JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CN1J4ATTD331J vs EXBV8V331JV |